Part Details for 45-6852-BU by GC Electronics
Overview of 45-6852-BU by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68685-204LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 4 positions, 2.54mm (0.100in) Pitch. | |
68685-218LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 18 positions, 2.54mm (0.100in) Pitch. | |
68685-211LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 11 positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 45-6852-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R3163
|
Newark | Cable Assembly Cat 5E Patch 762M 8 Pos Telephone/Gc Electronics |Gc Electronics 45-6852-BU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3800 / $12.8600 | Buy Now |
DISTI #
2266-45-6852-BU-ND
|
DigiKey | CABLE ASSEMBLY CAT 5E PATCH 762M Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$1.8200 / $2.1500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Cat 5e Patch 7.62m Telephone/Telecom 8 POS M Bulk RoHS: Compliant |
110 In Stock |
|
$5.8800 / $8.5100 | Buy Now |
|
Master Electronics | Cable Assembly Cat 5e Patch 7.62m Telephone/Telecom 8 POS M Bulk RoHS: Compliant |
110 In Stock |
|
$5.8800 / $8.5100 | Buy Now |