Part Details for 45-771236 by TurboFlex Heaters
Overview of 45-771236 by TurboFlex Heaters
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68771-236H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 45-771236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2271-45-771236-ND
|
DigiKey | FLEX HEATER POLYIMIDE 12" WIRE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$64.1300 / $71.2500 | Buy Now |