Part Details for 45.71.7.006.1310 by FINDER SpA
Overview of 45.71.7.006.1310 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45.71.7.006.1310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45.71.7.006.1310
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$5.4300 / $6.9300 | RFQ |
Part Details for 45.71.7.006.1310
45.71.7.006.1310 CAD Models
45.71.7.006.1310 Part Data Attributes:
|
45.71.7.006.1310
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
45.71.7.006.1310
FINDER SpA
Electromechanical Relay, SPST, Latched, 7.2VDC (Coil), 360mW (Coil), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.5 mm | |
Body Height | 28.5 mm | |
Body Length or Diameter | 40.7 mm | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 360 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 7.2 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 30A@400VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Number of Terminals | 6 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 40.7mm x 12.5mm x 28.5mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 2 ms | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |