There are no models available for this part yet.
Overview of 45.71.7.012.0310 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-10 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-10 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 45.71.7.012.0310 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45.71.7.012.0310
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, Icontacts max: 30A Min Qty: 1 | 0 |
|
$4.5300 / $5.7800 | RFQ |
CAD Models for 45.71.7.012.0310 by FINDER SpA
Part Data Attributes for 45.71.7.012.0310 by FINDER SpA
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FINDER SPA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
12.5 mm
|
Body Height
|
28.5 mm
|
Body Length or Diameter
|
40.7 mm
|
Coil Operate Voltage(DC)
|
8.4 V
|
Coil Power
|
360 mW
|
Coil Resistance
|
400 Ω
|
Coil Voltage(DC)-Max
|
14.4 V
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
4000VA@400VAC
|
Contact (AC) Max Rating R Load
|
30A@400VAC
|
Contact Current(AC)-Max
|
30 A
|
Contact Voltage(AC)-Max
|
400 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
Silver Cadmium Oxide
|
Input Switching Control Type
|
Random
|
Number of Terminals
|
6
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
40.7mm x 12.5mm x 28.5mm
|
Relay Action
|
LATCHED
|
Relay Form
|
1 FORM A
|
Relay Function
|
SPST
|
Release Time
|
2 ms
|
Terminal Length
|
0.004000508001016002 inch
|
Termination Type
|
SOLDER
|