Part Details for 450-0053 by LS Research
Overview of 450-0053 by LS Research
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 450-0053
450-0053 CAD Models
450-0053 Part Data Attributes
|
450-0053
LS Research
Buy Now
Datasheet
|
Compare Parts:
450-0053
LS Research
Telecom Circuit, 1-Func, MODULE-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LS RESEARCH | |
Package Description | MODULE-52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LS Research | |
JESD-30 Code | R-XQMA-N52 | |
Length | 18 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 13 mm |