Part Details for 450-0064 by LS Research
Overview of 450-0064 by LS Research
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 450-0064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2324824
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.2679 | Buy Now |
DISTI #
2324824
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.3788 / $21.5996 | Buy Now |
Part Details for 450-0064
450-0064 CAD Models
450-0064 Part Data Attributes
|
450-0064
LS Research
Buy Now
Datasheet
|
Compare Parts:
450-0064
LS Research
Telecom Circuit, 1-Func, MODULE-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LS RESEARCH | |
Package Description | MODULE-52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LS Research | |
JESD-30 Code | R-XQMA-N52 | |
Length | 18 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 13 mm |