Part Details for 450-0104R by LAIRD PLC
Overview of 450-0104R by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450-0104R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-0104R-ND
|
DigiKey | RF TXRX MODULE BLUETOOTH SMD Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$10.1625 | Buy Now |
DISTI #
450-0104R
|
Avnet Americas | Bluetooth Class 1.5 33-Pin SMD T/R - Tape and Reel (Alt: 450-0104R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$7.5100 / $9.2072 | Buy Now |
|
Symmetry Electronics | TiWi-uB2 Module, Tape & Reel Min Qty: 1 | 0 |
|
$11.1800 | Buy Now |
Part Details for 450-0104R
450-0104R CAD Models
450-0104R Part Data Attributes
|
450-0104R
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
450-0104R
LAIRD PLC
Telecom Circuit, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | MODULE-33 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XXMA-N33 | |
Length | 7 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 7 mm |