Part Details for 450-20004 by HellermannTyton
Overview of 450-20004 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021612-00040T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 40 contacts | |
20021112-00042T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 42 Positions, 1.27 mm (.050in) Pitch. | |
20021112-00046T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 46 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for 450-20004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMS43-10-BK-750
|
TME | Heat shrinkable repair sleeve, 0.75m, black Min Qty: 1 | 0 |
|
$32.7500 / $40.6500 | RFQ |