Part Details for 450-3422-01-03-00 by Cambion Electronics Ltd
Overview of 450-3422-01-03-00 by Cambion Electronics Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93422AFM/B | Rochester Electronics LLC | Replacement for Fairchild part number 93422AFMQB. Buy from authorized manufacturer Rochester Electronics. | |
93422/BWA | Rochester Electronics LLC | 93422/BWA - Standard SRAM, 256X4, (DM: M38510/23110BWA) | |
MSD7342-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for 450-3422-01-03-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10F7942
|
Newark | Pcb Test Point, Socket, Single Pole, Insulation:Non Insulated, Mounting Hole Dia:1.2Mm, Terminal Plating:Gold, Overall Length:-, Length - Below Flange:3.18Mm, Product Range:-, Connector Type:Test Point Rohs Compliant: Yes |Cambion 450-3422-01-03-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 464 |
|
$3.6600 / $5.4300 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now |
Part Details for 450-3422-01-03-00
450-3422-01-03-00 CAD Models
450-3422-01-03-00 Part Data Attributes
|
450-3422-01-03-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
450-3422-01-03-00
Cambion Electronics Ltd
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |