Part Details for 450-4352-01-03-12 by Cambion Electronics Ltd
Overview of 450-4352-01-03-12 by Cambion Electronics Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 450-4352-01-03-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F6139
|
Newark | Terminal, Socket, Pc Board, Red, Insulation:Insulated, Mounting Hole Dia:3.45Mm, Terminal Plating:Gold, Overall Length:9.91Mm, Length - Below Flange:5.56Mm, Product Range:-, Body Material:Ptfe, Connector Type:Cage Jack Rohs Compliant: Yes |Cambion 450-4352-01-03-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 511 |
|
$3.2900 | Buy Now |
|
Bisco Industries | 891 |
|
Buy Now | ||
DISTI #
66761912
|
Verical | Turret Terminal Beryllium Copper Red F 9.91mm Gold Over Nickel Min Qty: 6 Package Multiple: 1 | Americas - 889 |
|
$9.2577 / $12.0350 | Buy Now |
Part Details for 450-4352-01-03-12
450-4352-01-03-12 CAD Models
450-4352-01-03-12 Part Data Attributes
|
450-4352-01-03-12
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
450-4352-01-03-12
Cambion Electronics Ltd
PCB Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |