There are no models available for this part yet.
Overview of 450-4743 by Eagle Plastic Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47437-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
47439-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
47437-001LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. |
Price & Stock for 450-4743 by Eagle Plastic Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
450-4743
|
Mouser Electronics | Knobs & Dials SOFT TCH SH BK/BL RoHS: Not Compliant | 0 |
|
$0.6090 / $1.6500 | Order Now |
CAD Models for 450-4743 by Eagle Plastic Devices
Part Data Attributes for 450-4743 by Eagle Plastic Devices
450-4743
Eagle Plastic Devices
|
|
---|---|
Samacsys Manufacturer
|
Eagle Plastic Devices
|
Want to compare parts?
-
450-4743Eagle Plastic DevicesVS
-