Part Details for 450-4747 by Eagle Plastic Devices
Overview of 450-4747 by Eagle Plastic Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74747-101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 30 Positions. | |
10039632-4747711LF | Amphenol Communications Solutions | Latch-N-Lok Plug Connector Kit without PV contacts, Silver Gray, 20 Positions, Single Row, 2.54mm (0.100in) Pitch. | |
74747-201LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 30 Positions. |
Price & Stock for 450-4747
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-4747
|
Mouser Electronics | Knobs & Dials SOFT TCH SH BK/WH RoHS: Not Compliant | 0 |
|
$0.6090 / $1.6500 | Order Now |