There are no models available for this part yet.
Overview of 4500-440-S-3 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
PDLF4500LC | Coilcraft Inc | Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for 4500-440-S-3 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-4500-440-S-3-ND
|
DigiKey | HEX MALE-FEMALE STANDOFFCADMIUM Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Bisco Industries | 6 |
|
Buy Now | ||||
DISTI #
RAF4500-440-S-3
|
DB Roberts | 0 |
|
RFQ |