Part Details for 450016 by Elesa+Ganter
Overview of 450016 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE.E3-150-RBL
|
TME | Transport wheel, Ø: 150mm, W: 40mm, Dyn.load: 1700N, Rol.load: 1000N Min Qty: 1 | 4 |
|
$6.2300 / $8.3700 | Buy Now |