Part Details for 4500318 (ALTERNATE: 4500318) by RS Pro
Overview of 4500318 (ALTERNATE: 4500318) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4500318 (ALTERNATE: 4500318)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70614698
|
RS | DPDT Relay Plug-In 12V 900mW 10A PCB Pin Terminals UL E125370 | RS PRO 4500318 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 36 |
|
$5.2300 / $6.1500 | Buy Now |