Part Details for 4503-440-N by RAF Electronic Hardware
Overview of 4503-440-N by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4503BDMSR | Renesas Electronics Corporation | CMOS Hex Buffer | |
CD4503BKNSR | Renesas Electronics Corporation | CMOS Hex Buffer | |
CD4503BKMSR | Renesas Electronics Corporation | CMOS Hex Buffer |
Price & Stock for 4503-440-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8844
|
Newark | Spacer/Standoff, Nylon 4.776Mm X 9.525Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:9.525Mm, Overall Length:14.285Mm, External Width:4.775Mm Rohs Compliant: Yes |Raf Electronic Hardware 4503-440-N RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$2.7100 / $3.1600 | Buy Now |
DISTI #
1772-1600-ND
|
DigiKey | HEX STANDOFF #4-40 NYLON 3/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1034 In Stock |
|
$1.3054 / $2.3800 | Buy Now |
DISTI #
761-4503-440-N
|
Mouser Electronics | Standoffs & Spacers 3/8 LNGTH 4-40 ML/FML HEX STANDOFF RoHS: Compliant | 39 |
|
$1.3000 / $2.0000 | Buy Now |
DISTI #
71322420
|
RS | 3/16 Hex M-F Standoffs,3/16 Hex X 3/8 Length | RAF 4503-440-N RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 / $2.6800 | RFQ |
|
Bisco Industries | 381 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 4.75mm 4-40 9.53mm Nylon RoHS: Compliant | 735 Factory Stock |
|
$1.2400 / $1.5100 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ | ||
DISTI #
RAF4503-440-N
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Standoffs Hex Male-Female M/F 4.75mm 4-40 9.53mm Nylon RoHS: Compliant | 735 Factory Stock |
|
$1.2400 / $1.5100 | Buy Now |
Part Details for 4503-440-N
4503-440-N CAD Models
4503-440-N Part Data Attributes
|
4503-440-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4503-440-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |