-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 x 2.5mm THT Mini Slide Switch, Opposite Side Connection WS-SLTV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W8234
|
Newark | Slide Switch, Spdt, Vertical, Through Hole, 500 Ma Rohs Compliant: Yes |Wurth Elektronik 450301014042 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4873 |
|
$1.3900 / $2.3500 | Buy Now |
DISTI #
450301014042-ND
|
DigiKey | SWITCH SLIDE SPDT 500MA 12V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3229 In Stock |
|
$1.3440 / $2.2600 | Buy Now |
DISTI #
710-450301014042
|
Mouser Electronics | Slide Switches Mini Slide Switch 2.54mm THT Bulk RoHS: Compliant | 3687 |
|
$1.3400 / $2.2600 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 150 |
|
RFQ | |
DISTI #
2134452
|
element14 Asia-Pacific | SWITCH, SLIDE, MINI, ON-ON RoHS: Compliant Min Qty: 1 Container: Each | 4857 |
|
$2.2140 / $2.4494 | Buy Now |
DISTI #
2134452
|
Farnell | SWITCH, SLIDE, MINI, ON-ON RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 4873 |
|
$2.2508 / $2.4508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
450301014042
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
450301014042
Wurth Elektronik
10 x 2.5mm THT Mini Slide Switch, Opposite Side Connection WS-SLTV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.055 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 2.5 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@12VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Force-Max | 7.85 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 3 | |
Packing Method | BULK | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.197 inch | |
Termination Type | SOLDER |