Part Details for 45034 by Myrra
Overview of 45034 by Myrra
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66245-034LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 34 Positions - 2.54 mm (0.100in) . | |
67045-034LF | Amphenol Communications Solutions | Quickie®, Wire To Board, Strain Relief, 34 Positions |
Price & Stock for 45034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0304
|
Newark | Isolation Transformer, 10 Va, 1 X 115V, 1 X 230V, 2 X 15V, 333 Ma Rohs Compliant: Yes |Myrra 45034 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4500 / $13.8000 | Buy Now |
DISTI #
MYRRA-45034
|
TME | Transformer: encapsulated, 10VA, 115VAC,230VAC, 15V, 15V, 333mA Min Qty: 1 | 21 |
|
$8.6100 / $14.0200 | Buy Now |