-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.7x2.7mm SMD Right Angled, boss design WS-SLSU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0512
|
Newark | Slide Switch, 0.3A, 5Vdc, Smd Rohs Compliant: Yes |Wurth Elektronik 450404015514 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1502 |
|
$0.7610 / $0.9030 | Buy Now |
DISTI #
732-13665-1-ND
|
DigiKey | SWITCH SLIDE SPDT 0.3A 5V Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12776 In Stock |
|
$0.4826 / $0.8000 | Buy Now |
DISTI #
710-450404015514
|
Mouser Electronics | Slide Switches WS-SLSU SMT 150g 300mA 5V Black RoHS: Compliant | 3895 |
|
$0.4830 / $0.8000 | Buy Now |
DISTI #
3806177
|
element14 Asia-Pacific | SLIDE SWITCH, 0.3A, 5VDC, SMD RoHS: Compliant Min Qty: 10 Container: Each | 1502 |
|
$0.5208 / $0.8347 | Buy Now |
DISTI #
3806177
|
Farnell | SLIDE SWITCH, 0.3A, 5VDC, SMD RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Each | 1502 |
|
$0.6767 / $0.8148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
450404015514
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
450404015514
Wurth Elektronik
6.7x2.7mm SMD Right Angled, boss design WS-SLSU
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | BLACK | |
Actuator Length | 0.059 inch | |
Actuator Material | POLYAMIDE46 | |
Body Breadth | 2.7 mm | |
Body Height | 1.65 mm | |
Body Length or Diameter | 6.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@5VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.5 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Force-Max | 2.354 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |