Part Details for 4505R N3U1000 by Belden Inc
Overview of 4505R N3U1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4505R N3U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL30115-1000-ND
|
DigiKey | #20 PE/GIFHDLDPE SH FRPVC MIL GR Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3820 | Buy Now |
DISTI #
566-4505RN3U1000
|
Mouser Electronics | Coaxial Cables #20 PE/GIFHDLDPE SH FRPVC | 0 |
|
$1,518.6300 | Order Now |
DISTI #
71377490
|
RS | Precision Video Cable, 12GHz Coax, 4K UHD, RG59, 75Ohm, 20 Awg, Green | Belden 4505R N3U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,576.7600 | RFQ |