Part Details for 45062 BK001 by Alpha Wire
Overview of 45062 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for 45062 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8768
|
Newark | Xtra-Guard 4 /1000 Ft |Alpha Wire 45062 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,882.9600 / $3,230.5500 | Buy Now |
DISTI #
45062BK001-ND
|
DigiKey | CABLE 2 COND 18AWG BLACK 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$2,541.4800 | Buy Now |
DISTI #
602-45062-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 2 Conductor 300V Unshielded, TPE 1000 ft Spool Black | 0 |
|
$2,541.1900 | Order Now |
DISTI #
73559525
|
RS | Xtra-Guard 4 Cable, 18Awg TC/2C, 300V, TPE Black | Alpha Wire 45062 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,780.7200 | RFQ |