There are no models available for this part yet.
Overview of 4507-440-S by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS74507PQWDRBRQ1 | Texas Instruments | Automotive 500-mA, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good</p 8-SON -40 to 125 | |
M34507M4-XXXFP | Renesas Electronics Corporation | 4-bit Microcontrollers with 24 Pins, 2MHz Max Frequency (Non Promotion), , / | |
M34507E4FP | Renesas Electronics Corporation | 4-bit Microcontrollers with 24 Pins, 2MHz Max Frequency (Non Promotion), , / |
Price & Stock for 4507-440-S by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 15 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 4533 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
RAF4507-440-S
|
DB Roberts | 0 |
|
RFQ |