Part Details for 450701 by Elesa+Ganter
Overview of 450701 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE.F8-080-SBL-SST
|
TME | Transport wheel, Ø: 80mm, W: 30mm, H: 107mm, torsional, 152kg Min Qty: 1 | 0 |
|
$24.7700 / $33.6500 | RFQ |