Part Details for 450931-000 by TE Connectivity
Overview of 450931-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450931-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450931-000
|
Avnet Americas | Cable 16AWG 2Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V Black - Bulk (Alt: 450931-000) Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$2.1855 / $2.2849 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$2.1300 | Buy Now |
DISTI #
RYC55A1121-16-0/9-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1121-16-0/9-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1121-16-0/9-0 | 0 |
|
$2.1200 / $5.9600 | Buy Now |
DISTI #
450931-000
|
Avnet Americas | Cable 16AWG 2Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V Black - Bulk (Alt: 450931-000) Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$2.1855 / $2.2849 | Buy Now |
DISTI #
450931-000
|
Avnet Americas | Cable 16AWG 2Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V Black - Bulk (Alt: 450931-000) Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
$2.1855 / $2.2849 | Buy Now |
DISTI #
RYC55A1121-16-0/9-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1121-16-0/9-0 | 0 |
|
Buy Now | |
DISTI #
000000000006149467
|
Sager | Multi-Conductor Cables 55A1121-16-0/9-0 Min Qty: 1 | 0 |
|
$2.3200 / $2.9000 | Buy Now |
|
Master Electronics | 55A1121-16-0/9-0 | 0 |
|
$2.1200 / $5.9600 | Buy Now |
Part Details for 450931-000
450931-000 CAD Models
450931-000 Part Data Attributes
|
450931-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
450931-000
TE Connectivity
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |