Part Details for 450NX by Intel Corporation
Overview of 450NX by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 450NX
450NX CAD Models
450NX Part Data Attributes
|
450NX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
450NX
Intel Corporation
Microprocessor Chipset
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Constituent1 of Chipset | 82454NX | |
Constituent2 of Chipset | 82453NX | |
Constituent3 of Chipset | 82452NX | |
Constituent4 of Chipset | 82451NX | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Part Descp of Constituent1 | PCI EXPANDER BRIDGE | |
Part Descp of Constituent2 | DATA PATH MULTIPLEXOR | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CHIPSET, IBM PC |