There are no models available for this part yet.
Overview of 450AA001B16 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 450AA001B16 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ4221
|
Newark | Connector |Glenair 450AA001B16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$57.1700 / $183.2900 | Buy Now | |
DISTI #
3937-450AA001B16-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$189.6310 / $338.9100 | Buy Now | |
DISTI #
450AA001B16
|
Avnet Americas | QWIK-TY - Bulk (Alt: 450AA001B16) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$176.4779 | Buy Now | |
DISTI #
654-450AA001B16
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF RC 90DEG RoHS: Not Compliant | 0 |
|
$45.4500 / $106.8400 | Order Now | |
DISTI #
71100527
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Right Angle Aluminum Olive Drab Cadmium Qwik-Ty® RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$33.2179 / $78.2436 | Buy Now | |
DISTI #
77942972
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Right Angle Aluminum Olive Drab Cadmium Qwik-Ty® RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$78.2436 / $183.5769 | Buy Now | |
DISTI #
60321435
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Right Angle Aluminum Olive Drab Cadmium Qwik-Ty® RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$7.8570 | Buy Now | |
DISTI #
450AA001B16
|
TTI | Circular MIL Spec Backshells QWIKTY STRAIN RLF RC 90DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$181.2500 | Buy Now | |
DISTI #
GLE450AA001B16
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$99.4594 / $181.9356 | Buy Now | |
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 32 |
|
$123.2600 / $220.2900 | Buy Now |
CAD Models for 450AA001B16 by Glenair Inc
Part Data Attributes for 450AA001B16 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
16
|