Part Details for 450AA029XO22 by Glenair Inc
Overview of 450AA029XO22 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 450AA029XO22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4292
|
Newark | Composite - Qwik-Ty Strain Relief |Glenair 450AA029XO22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$76.4400 / $245.0600 | Buy Now |
DISTI #
450AA029XO22
|
Avnet Americas | Composite Qwik-Ty Strain-Relief with Self-Locking Rotatable Coupling for Circular Connectors 22 Shell Size Right Angle - Bulk (Alt: 450AA029XO22) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
631-450AA029XO22
|
Mouser Electronics | Circular MIL Spec Backshells COMPOSITE - QWIK-TY STRAIN RELIEF RoHS: Compliant | 0 |
|
$64.6800 / $125.3700 | Order Now |
DISTI #
450AA029XO22
|
Avnet Americas | Composite Qwik-Ty Strain-Relief with Self-Locking Rotatable Coupling for Circular Connectors 22 Shell Size Right Angle - Bulk (Alt: 450AA029XO22) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ |
Part Details for 450AA029XO22
450AA029XO22 CAD Models
450AA029XO22 Part Data Attributes:
|
450AA029XO22
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450AA029XO22
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |