Part Details for 450AB001M12G by Glenair Inc
Overview of 450AB001M12G by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 450AB001M12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4317
|
Newark | Connector |Glenair 450AB001M12G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$74.7900 / $239.7900 | Buy Now |
DISTI #
3937-450AB001M12G-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$235.2460 / $420.4000 | Buy Now |
DISTI #
450AB001M12G
|
Avnet Americas | Connector Accessories 45? Strain Relief Rotatable Coupling Shell Size 12 - Bulk (Alt: 450AB001M12G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
654-450AB001M12G
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF RC 45DEG GROUND LUG RoHS: Compliant | 0 |
|
$63.2900 / $195.1100 | Order Now |
DISTI #
71100531
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Aluminum Electroless Nickel Qwik-Ty® Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$41.2051 / $97.0513 | Buy Now |
DISTI #
77945290
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Aluminum Electroless Nickel Qwik-Ty® Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$97.0513 / $227.7179 | Buy Now |
DISTI #
GLE450AB001M12G
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$123.3807 / $225.6820 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 7 |
|
$152.9100 / $273.2600 | Buy Now |
Part Details for 450AB001M12G
450AB001M12G CAD Models
450AB001M12G Part Data Attributes
|
450AB001M12G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450AB001M12G
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |