Part Details for 450AB030XM18 by Glenair Inc
Overview of 450AB030XM18 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450AB030XM18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4326
|
Newark | Composite - Qwik-Ty Strain Relief |Glenair 450AB030XM18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$110.0100 / $352.6700 | Buy Now |
DISTI #
450AB030XM18
|
Avnet Americas | Composite Qwik-Ty Strain-Relief with Self-Locking Rotatable Coupling and Ground Lug for Circular Connectors 18 Shell Size 45 Degree - Bulk (Alt: 450AB030XM18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
631-450AB030XM18
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMPOSITE - QWIK-TY STRAIN RELIEF RoHS: Compliant | 0 |
|
$114.6000 / $367.4000 | Order Now |
DISTI #
GLE450AB030XM18
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF 45 DEGREE | 0 |
|
Buy Now |
Part Details for 450AB030XM18
450AB030XM18 CAD Models
450AB030XM18 Part Data Attributes
|
450AB030XM18
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450AB030XM18
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |