Part Details for 450AS001B08 by Glenair Inc
Overview of 450AS001B08 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 450AS001B08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4331
|
Newark | Connector |Glenair 450AS001B08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$34.8700 / $111.8100 | Buy Now |
DISTI #
450AS001B08
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling Qwik-Ty Strain Relief Olive Drab Cadmium Plated 8 Shell Size - Bulk (Alt: 450AS001B08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 188 Factory Stock |
|
$26.4248 / $124.2300 | Buy Now |
DISTI #
631-450AS001B08
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$38.5300 / $110.3300 | Order Now |
DISTI #
450AS001B08
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$37.7700 / $106.3100 | Buy Now |
DISTI #
450AS001B08
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling Qwik-Ty Strain Relief Olive Drab Cadmium Plated 8 Shell Size - Bulk (Alt: 450AS001B08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 188 Factory Stock |
|
$26.4248 / $124.2300 | Buy Now |
DISTI #
GLE450AS001B08
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$57.5256 / $105.2301 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 113 |
|
$71.2900 / $127.4200 | Buy Now |
Part Details for 450AS001B08
450AS001B08 CAD Models
450AS001B08 Part Data Attributes:
|
450AS001B08
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450AS001B08
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 |