Part Details for 450AS001B10 by Glenair Inc
Overview of 450AS001B10 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 450AS001B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4332
|
Newark | Connector |Glenair 450AS001B10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$35.9000 / $115.0800 | Buy Now |
DISTI #
3937-450AS001B10-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
169 In Stock |
|
$176.7100 | Buy Now |
DISTI #
450AS001B10
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling Qwik-Ty Strain Relief Olive Drab Cadmium Plated 10 Shell Size - Bulk (Alt: 450AS001B10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$27.2020 / $127.8600 | Buy Now |
DISTI #
654-450AS001B10
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF DC STRAIGHT RoHS: Not Compliant | 0 |
|
$24.6200 / $113.6600 | Order Now |
DISTI #
GLE450AS001B10
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$59.2014 / $108.3050 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 15 |
|
$73.3700 / $131.1400 | Buy Now |
Part Details for 450AS001B10
450AS001B10 CAD Models
450AS001B10 Part Data Attributes
|
450AS001B10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450AS001B10
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |