Part Details for 450AS001C10 by Glenair Inc
Overview of 450AS001C10 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450AS001C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4341
|
Newark | Connector |Glenair 450AS001C10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$35.9000 / $115.0800 | Buy Now |
DISTI #
3937-450AS001C10-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$112.8770 / $201.7500 | Buy Now |
DISTI #
450AS001C10
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 450AS001C10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
RFQ | |
DISTI #
654-450AS001C10
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF DC STRAIGHT RoHS: Compliant | 0 |
|
$28.5800 / $130.1100 | Order Now |
DISTI #
71096100
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Straight Aluminum Black Anodize Qwik-Ty® Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$19.7821 / $61.1410 | Buy Now |
DISTI #
77942990
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Straight Aluminum Black Anodize Qwik-Ty® Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$61.1410 / $109.2821 | Buy Now |
DISTI #
GLE450AS001C10
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$59.2014 / $108.3050 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 24 |
|
$73.3700 / $131.1400 | Buy Now |
Part Details for 450AS001C10
450AS001C10 CAD Models
450AS001C10 Part Data Attributes
|
450AS001C10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450AS001C10
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |