There are no models available for this part yet.
Overview of 450AS001C12 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 450AS001C12 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ4342
|
Newark | Connector |Glenair 450AS001C12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$36.9700 / $118.4900 | Buy Now | |
DISTI #
3937-450AS001C12-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$116.2310 / $207.7400 | Buy Now | |
DISTI #
450AS001C12
|
Avnet Americas | QWIK-TY - Bulk (Alt: 450AS001C12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
RFQ | ||
DISTI #
654-450AS001C12
|
Mouser Electronics | Circular MIL Spec Backshells STRAIN RELIEF SZ 12 STRAIGHT QWIK-TY RoHS: Compliant | 0 |
|
$25.3600 / $117.0400 | Order Now | |
DISTI #
GLE450AS001C12
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$60.9642 / $111.5196 | Buy Now | |
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 30 |
|
$75.5500 / $135.0300 | Buy Now |
CAD Models for 450AS001C12 by Glenair Inc
Part Data Attributes for 450AS001C12 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
12
|