Part Details for 450AS001NF28 by Glenair Inc
Overview of 450AS001NF28 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 450AS001NF28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4384
|
Newark | Connector |Glenair 450AS001NF28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$58.3800 / $187.1300 | Buy Now |
DISTI #
3937-450AS001NF28-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$287.4000 | Buy Now |
DISTI #
450AS001NF28
|
Avnet Americas | QWIK-TY - Bulk (Alt: 450AS001NF28) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$44.2200 / $207.9150 | Buy Now |
DISTI #
654-450AS001NF28
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF DC STRAIGHT RoHS: Not Compliant | 0 |
|
$44.0000 / $103.4100 | Order Now |
DISTI #
450AS001NF28
|
Avnet Americas | QWIK-TY - Bulk (Alt: 450AS001NF28) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$44.2200 / $207.9150 | Buy Now |
DISTI #
GLE450AS001NF28
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$96.2689 / $176.1163 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF DC STRAIGHT Min Qty: 1 | 20 |
|
$119.3100 / $213.2500 | Buy Now |
Part Details for 450AS001NF28
450AS001NF28 CAD Models
450AS001NF28 Part Data Attributes:
|
450AS001NF28
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450AS001NF28
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 |