Part Details for 450AS034XB08 by Glenair Inc
Overview of 450AS034XB08 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 450AS034XB08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4456
|
Newark | Composite - Qwik-Ty Strain Relief |Glenair 450AS034XB08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$22.1000 / $84.6500 | Buy Now |
DISTI #
450AS034XB08
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 450AS034XB08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
RFQ | |
DISTI #
631-450AS034XB08
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMPOSITE - QWIK-TY STRAIN RELIEF RoHS: Compliant | 0 |
|
$18.3300 / $83.6100 | Order Now |
DISTI #
GLE450AS034XB08
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 450AS034XB08
450AS034XB08 CAD Models
450AS034XB08 Part Data Attributes
|
450AS034XB08
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450AS034XB08
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 |