Part Details for 450DA001NF08 by Glenair Inc
Overview of 450DA001NF08 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 450DA001NF08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4486
|
Newark | Connector |Glenair 450DA001NF08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$92.4800 / $296.4900 | Buy Now |
DISTI #
3937-450DA001NF08-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$455.4000 | Buy Now |
DISTI #
450DA001NF08
|
Avnet Americas | QWIK-TY - Bulk (Alt: 450DA001NF08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
RFQ | |
DISTI #
654-450DA001NF08
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF RC 90DEG RoHS: Not Compliant | 0 |
|
$69.7200 / $163.8700 | Order Now |
DISTI #
GLE450DA001NF08
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$152.5531 / $279.0466 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 28 |
|
$189.0600 / $337.8800 | Buy Now |
Part Details for 450DA001NF08
450DA001NF08 CAD Models
450DA001NF08 Part Data Attributes
|
450DA001NF08
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450DA001NF08
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 |