Part Details for 450DA001T08 by Glenair Inc
Overview of 450DA001T08 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 450DA001T08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4496
|
Newark | Connector |Glenair 450DA001T08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$81.7200 / $262.0000 | Buy Now |
DISTI #
3937-450DA001T08-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$402.3400 | Buy Now |
DISTI #
450DA001T08
|
Avnet Americas | Connector Accessories Right Angle Strain Relief Rotatable Coupling Shell Size 8 - Bulk (Alt: 450DA001T08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 166 Factory Stock |
|
$61.9214 / $291.1050 | Buy Now |
DISTI #
654-450DA001T08
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF RC 90DEG RoHS: Not Compliant | 0 |
|
$61.6200 / $144.8000 | Order Now |
DISTI #
71097436
|
Verical | Connector Accessories Right Angle Strain Relief Rotatable Coupling Shell Size 8 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$103.3875 | Buy Now |
DISTI #
77945050
|
Verical | Connector Accessories Right Angle Strain Relief Rotatable Coupling Shell Size 8 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$106.0385 / $248.8077 | Buy Now |
DISTI #
450DA001T08
|
TTI | Circular MIL Spec Backshells QWIKTY STRAIN RLF RC 90DEG pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$88.5000 / $279.3300 | Buy Now |
DISTI #
GLE450DA001T08
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$134.8014 / $246.5831 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 110 |
|
$167.0600 / $298.5700 | Buy Now |
Part Details for 450DA001T08
450DA001T08 CAD Models
450DA001T08 Part Data Attributes
|
450DA001T08
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450DA001T08
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 |