Part Details for 450DS001B12 by Glenair Inc
Overview of 450DS001B12 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 450DS001B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4501
|
Newark | Connector |Glenair 450DS001B12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7700 / $97.4500 | Buy Now |
DISTI #
3937-450DS001B12-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$173.1300 | Buy Now |
DISTI #
450DS001B12
|
Avnet Americas | Connector Accessories Straight Strain Relief Direct Coupling Shell Size 12 - Bulk (Alt: 450DS001B12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
RFQ | |
DISTI #
654-450DS001B12
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF DC STRAIGHT RoHS: Not Compliant | 4 |
|
$20.8800 / $98.4300 | Buy Now |
DISTI #
450DS001B12
|
TTI | Circular MIL Spec Backshells QWIKTY STRAIN RLF DC STRAIGHT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE450DS001B12
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
Buy Now |
Part Details for 450DS001B12
450DS001B12 CAD Models
450DS001B12 Part Data Attributes
|
450DS001B12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450DS001B12
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |