Part Details for 450DS001M20 by Glenair Inc
Overview of 450DS001M20 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450DS001M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK7579
|
Newark | 450Ds001M20 |Glenair 450DS001M20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$43.1900 / $138.4600 | Buy Now |
DISTI #
450DS001M20
|
Avnet Americas | Connector Accessories Straight Direct Coupling Qwik-Ty Strain Relief Electroless Nickel Plated 20 Shell Size - Bulk (Alt: 450DS001M20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
631-DS001M20
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters HIGH PRODUCTION - QWIK-TY STRAIN RELIEF | 0 |
|
$29.6300 / $76.5300 | Order Now |
Part Details for 450DS001M20
450DS001M20 CAD Models
450DS001M20 Part Data Attributes
|
450DS001M20
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450DS001M20
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |