There are no models available for this part yet.
Overview of 450ES002M14 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 450ES002M14 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ4563
|
Newark | Connector |Glenair 450ES002M14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$54.7300 / $175.4500 | Buy Now | |
DISTI #
3937-450ES002M14-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$172.0920 / $307.6000 | Buy Now | |
DISTI #
450ES002M14
|
Avnet Americas | Connector Accessories Strain Relief Direct Coupling Shell Size 14 Straight - Bulk (Alt: 450ES002M14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
RFQ | ||
DISTI #
654-450ES002M14
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF RC STRAIGHT RoHS: Compliant | 0 |
|
$41.2500 / $96.9500 | Order Now | |
DISTI #
GLE450ES002M14
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$90.2607 / $165.1257 | Buy Now | |
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 22 |
|
$111.8600 / $199.9400 | Buy Now |
CAD Models for 450ES002M14 by Glenair Inc
Part Data Attributes for 450ES002M14 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-26500
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
14
|