Part Details for 450FA030XM16 by Glenair Inc
Overview of 450FA030XM16 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 450FA030XM16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4616
|
Newark | Connector |Glenair 450FA030XM16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 167 |
|
$105.9700 / $339.7000 | Buy Now |
DISTI #
3937-450FA030XM16-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$521.7200 | Buy Now |
DISTI #
450FA030XM16
|
Avnet Americas | QWIK-TY - Bulk (Alt: 450FA030XM16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 167 Factory Stock |
|
$80.2794 / $377.4450 | Buy Now |
DISTI #
631-450FA030XM16
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$79.8900 / $187.7500 | Order Now |
DISTI #
450FA030XM16
|
Avnet Americas | QWIK-TY - Bulk (Alt: 450FA030XM16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 167 Factory Stock |
|
$80.2794 / $377.4450 | Buy Now |
DISTI #
450FA030XM16
|
Avnet Americas | QWIK-TY - Bulk (Alt: 450FA030XM16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 167 Factory Stock |
|
$80.2794 / $377.4450 | Buy Now |
DISTI #
GLE450FA030XM16
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$174.7862 / $319.7181 | Buy Now |
Part Details for 450FA030XM16
450FA030XM16 CAD Models
450FA030XM16 Part Data Attributes
|
450FA030XM16
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450FA030XM16
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |