Part Details for 450FS001M12 by Glenair Inc
Overview of 450FS001M12 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450FS001M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4678
|
Newark | Connector |Glenair 450FS001M12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$36.9700 / $118.4900 | Buy Now |
DISTI #
3937-450FS001M12-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$116.2310 / $207.7400 | Buy Now |
DISTI #
450FS001M12
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling Qwik-Ty Strain Relief Electroless Nickel Plated 12 Shell Size - Bulk (Alt: 450FS001M12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$129.9800 | Buy Now |
DISTI #
654-450FS001M12
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF DC STRAIGHT RoHS: Compliant | 0 |
|
$29.4400 / $134.0000 | Order Now |
DISTI #
71096320
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Straight Aluminum Electroless Nickel Qwik-Ty® RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$20.3718 / $47.9487 | Buy Now |
DISTI #
77943075
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Straight Aluminum Electroless Nickel Qwik-Ty® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$47.9487 / $112.5256 | Buy Now |
DISTI #
GLE450FS001M12
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$60.9642 / $111.5196 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 32 |
|
$75.5500 / $135.0300 | Buy Now |
Part Details for 450FS001M12
450FS001M12 CAD Models
450FS001M12 Part Data Attributes
|
450FS001M12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450FS001M12
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |