Part Details for 450FS001M12G by Glenair Inc
Overview of 450FS001M12G by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450FS001M12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4679
|
Newark | Connector |Glenair 450FS001M12G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$53.2500 / $170.7000 | Buy Now |
DISTI #
3937-450FS001M12G-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$176.6150 / $315.6500 | Buy Now |
DISTI #
450FS001M12G
|
Avnet Americas | Connector Accessories Strain Relief Straight Electroless Nickel - Bulk (Alt: 450FS001M12G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$238.7946 | Buy Now |
DISTI #
654-450FS001M12G
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF DC STRAIGHT GROUND LUG RoHS: Compliant | 0 |
|
$42.3300 / $99.5000 | Order Now |
DISTI #
71095497
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Straight Aluminum Electroless Nickel Qwik-Ty® RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$30.9359 / $95.6667 | Buy Now |
DISTI #
77943807
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Straight Aluminum Electroless Nickel Qwik-Ty® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$95.6667 / $170.9744 | Buy Now |
|
Quest Components | 1 |
|
$153.3168 | Buy Now | |
DISTI #
GLE450FS001M12G
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$92.6317 / $169.4457 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 11 |
|
$114.8000 / $205.1700 | Buy Now |
Part Details for 450FS001M12G
450FS001M12G CAD Models
450FS001M12G Part Data Attributes
|
450FS001M12G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450FS001M12G
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |