Part Details for 450FS029XO14 by Glenair Inc
Overview of 450FS029XO14 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450FS029XO14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4737
|
Newark | Composite - Qwik-Ty Strain Relief |Glenair 450FS029XO14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$62.5800 / $200.6100 | Buy Now |
DISTI #
450FS029XO14
|
Avnet Americas | QWIK-TY - Bulk (Alt: 450FS029XO14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
654-450FS029XO14
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF RC SELF LOCK STRT RoHS: Compliant | 0 |
|
$47.1700 / $110.8600 | Order Now |
DISTI #
450FS029XO14
|
Avnet Americas | QWIK-TY - Bulk (Alt: 450FS029XO14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
450FS029XO14
|
Avnet Americas | QWIK-TY - Bulk (Alt: 450FS029XO14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ |
Part Details for 450FS029XO14
450FS029XO14 CAD Models
450FS029XO14 Part Data Attributes
|
450FS029XO14
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450FS029XO14
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |