Part Details for 450GA-20N by TE Connectivity
Overview of 450GA-20N by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450GA-20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-450GA-20N-ND
|
DigiKey | GAUGE SZ 20 GO-NO-GO FOR HDP-400 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$360.0600 | Buy Now |
DISTI #
450GA-20N
|
Avnet Americas | GAUGE SZ 20 GO-NO-GO FOR HDP-400 - Bulk (Alt: 450GA-20N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$271.4000 / $326.6000 | Buy Now |
DISTI #
571-450GA-20N
|
Mouser Electronics | Measuring Tools GAUGE SZ 20 GO-NO-GO FOR HDP-400 RoHS: Compliant | 0 |
|
$333.4700 / $356.4700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$280.4900 | Buy Now |
DISTI #
DCN450GA-20N
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com |
2 In Stock |
|
$327.2600 / $359.9400 | Buy Now | |
|
Onlinecomponents.com | Tool Gauge Sz, 20 Go No Go For HDP 400 | 0 |
|
$308.2100 / $332.0500 | Buy Now |
DISTI #
68458189
|
Verical | Tool Gauge Sz, 20 Go No Go For HDP 400 Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 2 |
|
$443.8224 | Buy Now |
DISTI #
450GA-20N
|
Avnet Americas | GAUGE SZ 20 GO-NO-GO FOR HDP-400 - Bulk (Alt: 450GA-20N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$271.4000 / $326.6000 | Buy Now |
DISTI #
DCN450GA-20N
|
Interstate Connecting Components | 0 |
|
Buy Now |