Part Details for 450HA001B09G by Glenair Inc
Overview of 450HA001B09G by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 450HA001B09G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4775
|
Newark | Connector |Glenair 450HA001B09G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$61.2900 / $234.7300 | Buy Now |
DISTI #
3937-450HA001B09G-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$377.7400 | Buy Now |
DISTI #
450HA001B09G
|
Avnet Americas | Qwik-Ty Strain Relief with Rotatable Coupling for Circular Connectors 9 Shell Size Right Angle - Bulk (Alt: 450HA001B09G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 67 Factory Stock |
|
$57.7942 / $260.8050 | Buy Now |
DISTI #
631-450HA001B09G
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$57.5100 / $139.2300 | Order Now |
DISTI #
71098583
|
Verical | Connector Accessories Rotatable Coupling Qwik-Ty Strain Relief Right Angle Aluminum Olive Drab Cadmium Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$90.2250 | Buy Now |
DISTI #
77948927
|
Verical | Connector Accessories Rotatable Coupling Qwik-Ty Strain Relief Right Angle Aluminum Olive Drab Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$92.5385 / $222.9103 | Buy Now |
DISTI #
450HA001B09G
|
Avnet Americas | Qwik-Ty Strain Relief with Rotatable Coupling for Circular Connectors 9 Shell Size Right Angle - Bulk (Alt: 450HA001B09G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 67 Factory Stock |
|
$57.7942 / $260.8050 | Buy Now |
DISTI #
450HA001B09G
|
Avnet Americas | Qwik-Ty Strain Relief with Rotatable Coupling for Circular Connectors 9 Shell Size Right Angle - Bulk (Alt: 450HA001B09G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 67 Factory Stock |
|
$57.7942 / $260.8050 | Buy Now |
DISTI #
GLE450HA001B09G
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$129.6124 / $220.9172 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 40 |
|
$160.6300 / $267.4900 | Buy Now |
Part Details for 450HA001B09G
450HA001B09G CAD Models
450HA001B09G Part Data Attributes
|
450HA001B09G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450HA001B09G
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 |