There are no models available for this part yet.
Overview of 450HA001B13G by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 450HA001B13G by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ4778
|
Newark | Connector |Glenair 450HA001B13G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$74.7900 / $239.7900 | Buy Now | |
DISTI #
3937-450HA001B13G-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$235.2460 / $420.4000 | Buy Now | |
DISTI #
450HA001B13G
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 450HA001B13G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | ||
DISTI #
631-450HA001B13G
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$63.2900 / $122.7100 | Order Now | |
DISTI #
GLE450HA001B13G
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$123.3807 / $225.6820 | Buy Now | |
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 16 |
|
$152.9100 / $273.2600 | Buy Now | ||
DISTI #
C1S304400053757
|
Chip1Stop | Connector Accessories RoHS: Not Compliant | 5 |
|
$211.7300 | Buy Now |
CAD Models for 450HA001B13G by Glenair Inc
Part Data Attributes for 450HA001B13G by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
13
|