Part Details for 450HA001M15G by Glenair Inc
Overview of 450HA001M15G by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 450HA001M15G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4800
|
Newark | Connector |Glenair 450HA001M15G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 426 |
|
$77.0400 / $246.9900 | Buy Now |
DISTI #
3937-450HA001M15G-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$242.2920 / $433.0200 | Buy Now |
DISTI #
450HA001M15G
|
Avnet Americas | QWIK-TY - Bulk (Alt: 450HA001M15G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 426 Factory Stock |
|
RFQ | |
DISTI #
654-450HA001M15G
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters QWIKTY STRAIN RLF RC 90DEG GROUND LUG RoHS: Compliant | 0 |
|
$58.0800 / $136.5100 | Order Now |
DISTI #
71100325
|
Verical | Connector Accessories Rotatable Coupling Qwik-Ty Strain Relief Right Angle Aluminum Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$42.4359 / $99.9744 | Buy Now |
DISTI #
77947108
|
Verical | Connector Accessories Rotatable Coupling Qwik-Ty Strain Relief Right Angle Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$99.9744 / $234.5513 | Buy Now |
DISTI #
GLE450HA001M15G
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$127.0800 / $232.4541 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 281 |
|
$157.4900 / $281.4600 | Buy Now |
Part Details for 450HA001M15G
450HA001M15G CAD Models
450HA001M15G Part Data Attributes
|
450HA001M15G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450HA001M15G
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |