Part Details for 450HA034XB15 by Glenair Inc
Overview of 450HA034XB15 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 450HA034XB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4930
|
Newark | Composite - Qwik-Ty Strain Relief |Glenair 450HA034XB15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$29.8800 / $114.4300 | Buy Now |
DISTI #
3937-450HA034XB15-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$165.6600 | Buy Now |
DISTI #
450HA034XB15
|
Avnet Americas | Connector Accessories Right Angle Free Rotating Coupling Composite Qwik-Ty Strain Relief 15 Shell Size - Bulk (Alt: 450HA034XB15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
631-450HA034XB15
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ start 3 wks AOC RoHS: Compliant | 0 |
|
$24.7800 / $67.8700 | Order Now |
DISTI #
GLE450HA034XB15
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
Buy Now |
Part Details for 450HA034XB15
450HA034XB15 CAD Models
450HA034XB15 Part Data Attributes
|
450HA034XB15
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450HA034XB15
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |