Part Details for 450HB029XO17 by Glenair Inc
Overview of 450HB029XO17 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450HB029XO17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450HB029XO17
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 450HB029XO17) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
RFQ | |
DISTI #
631-450HB029XO17
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMPOSITE - QWIK-TY STRAIN RELIEF RoHS: Compliant | 0 |
|
$53.6300 / $126.0400 | Order Now |
DISTI #
450HB029XO17
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 450HB029XO17) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
RFQ | |
DISTI #
450HB029XO17
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 450HB029XO17) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
RFQ |
Part Details for 450HB029XO17
450HB029XO17 CAD Models
450HB029XO17 Part Data Attributes
|
450HB029XO17
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450HB029XO17
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |